
TLE8880TNAKSA1 | |
|---|---|
DigiKey Part Number | 448-TLE8880TNAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | TLE8880TNAKSA1 |
Description | IC REG CONV AUTO 1OUT TO220-5 |
Customer Reference | |
Detailed Description | - Converter, Automotive Engine Control Voltage Regulator IC 1 Output PG-TO220-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8880TNAKSA1 Models |
Category | Voltage - Output 10.6V ~ 16V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 175°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case TO-220-5 |
Applications Converter, Automotive Engine Control | Supplier Device Package PG-TO220-5 |
Voltage - Input 6V ~ 18V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,02960 € | 2.811,84 € |
| Unit Price without VAT: | 7,02960 € |
|---|---|
| Unit Price with VAT: | 8,36522 € |

