1/1 Transceiver Full LINbus PG-DSO-8-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE8458GV33XUMA2

DigiKey Part Number
TLE8458GV33XUMA2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE8458GV33XUMA2
Description
IC TRANSCEIVER FULL 1/1 PGDSO816
Customer Reference
Detailed Description
1/1 Transceiver Full LINbus PG-DSO-8-16
Datasheet
 Datasheet
EDA/CAD Models
TLE8458GV33XUMA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
20kbps
Voltage - Supply
7V ~ 27V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,44170 €3.604,25 €
5.0001,41363 €7.068,15 €
Manufacturers Standard Package
Unit Price without VAT:1,44170 €
Unit Price with VAT:1,71562 €