
TLE8457DSJXUMA1 | |
|---|---|
DigiKey Part Number | TLE8457DSJXUMA1TR-ND - Tape & Reel (TR) TLE8457DSJXUMA1CT-ND - Cut Tape (CT) TLE8457DSJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8457DSJXUMA1 |
Description | IC TRANSCEIVER 1/1 PGDSO8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8457DSJXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 20kbps | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,77320 € | 19,33 € |
| 100 | 0,68500 € | 68,50 € |
| 250 | 0,64280 € | 160,70 € |
| 500 | 0,61742 € | 308,71 € |
| 1.000 | 0,60806 € | 608,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57448 € | 1.436,20 € |
| 5.000 | 0,56118 € | 2.805,90 € |
| 7.500 | 0,55452 € | 4.158,90 € |
| 12.500 | 0,54714 € | 6.839,25 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

