
TLE8457CSJXUMA1 | |
|---|---|
DigiKey Part Number | TLE8457CSJXUMA1TR-ND - Tape & Reel (TR) TLE8457CSJXUMA1CT-ND - Cut Tape (CT) TLE8457CSJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8457CSJXUMA1 |
Description | IC TRANSCEIVER 1/1 PGDSO8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8457CSJXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 20kbps | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82900 € | 8,29 € |
| 25 | 0,75080 € | 18,77 € |
| 100 | 0,66500 € | 66,50 € |
| 250 | 0,62412 € | 156,03 € |
| 500 | 0,59944 € | 299,72 € |
| 1.000 | 0,57916 € | 579,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55774 € | 1.394,35 € |
| 5.000 | 0,54483 € | 2.724,15 € |
| 7.500 | 0,53837 € | 4.037,78 € |
| 12.500 | 0,53121 € | 6.640,12 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

