
TLE84106ELXUMA1 | |
|---|---|
DigiKey Part Number | TLE84106ELXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE84106ELXUMA1 |
Description | IC HALF BRIDGE DRIVER 24SSOP |
Customer Reference | |
Detailed Description | Half Bridge (6) Driver DC Motors, General Purpose DMOS PG-SSOP-24-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (6) | |
Applications | DC Motors, General Purpose | |
Interface | SPI | |
Load Type | Inductive | |
Technology | DMOS | |
Rds On (Typ) | 800mOhm LS, 800mOhm HS | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 7V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-24-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,60712 € | 6.517,80 € |
| Unit Price without VAT: | 2,60712 € |
|---|---|
| Unit Price with VAT: | 3,10247 € |

