
TLE8366EV50XUMA1 | |
|---|---|
DigiKey Part Number | TLE8366EV50XUMA1TR-ND - Tape & Reel (TR) TLE8366EV50XUMA1CT-ND - Cut Tape (CT) TLE8366EV50XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8366EV50XUMA1 |
Description | IC REG BUCK 5V 1.8A PGDSO-8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.8A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLE8366EV50XUMA1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 370kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.75V | Supplier Device Package PG-DSO-8 |
Voltage - Input (Max) 45V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,07900 € | 20,79 € |
| 25 | 1,90160 € | 47,54 € |
| 100 | 1,70630 € | 170,63 € |
| 250 | 1,61320 € | 403,30 € |
| 500 | 1,55708 € | 778,54 € |
| 1.000 | 1,51091 € | 1.510,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,46215 € | 3.655,38 € |
| 5.000 | 1,43277 € | 7.163,85 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |


