
TLE82632EXUMA1 | |
|---|---|
DigiKey Part Number | TLE82632EXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE82632EXUMA1 |
Description | IC TRANSCEIVER PG-DSO-36-38 |
Customer Reference | |
Detailed Description | Transceiver PG-DSO-36-38 |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Infineon Technologies | Package / Case 36-BSSOP (0.295", 7.50mm Width) Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package PG-DSO-36-38 |
Part Status Discontinued at DigiKey | Grade Automotive |
DigiKey Programmable Not Verified | Base Product Number |
Type Transceiver |

