
TLE8251VSJXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE8251VSJXUMA1TR-ND - Tape & Reel (TR) 448-TLE8251VSJXUMA1CT-ND - Cut Tape (CT) 448-TLE8251VSJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8251VSJXUMA1 |
Description | IC TRANSCEIVER 1/1 PGDSO8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8251VSJXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,49700 € | 14,97 € |
| 25 | 1,36600 € | 34,15 € |
| 100 | 1,22200 € | 122,20 € |
| 250 | 1,15336 € | 288,34 € |
| 500 | 1,12000 € | 560,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,04209 € | 2.605,22 € |
| 5.000 | 1,02044 € | 5.102,20 € |
| 7.500 | 1,00960 € | 7.572,00 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

