TLE8250VSJXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 5.083
Unit Price: 0,96000 €
Datasheet
1/1 Transceiver CANbus PG-DSO-8-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE8250VSJXUMA1

DigiKey Part Number
TLE8250VSJXUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE8250VSJXUMA1
Description
IC TRANSCEIVER 1/1 PGDSO816
Customer Reference
Detailed Description
1/1 Transceiver CANbus PG-DSO-8-16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
2Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes