
TLE8250GXUMA5 | |
|---|---|
DigiKey Part Number | 448-TLE8250GXUMA5TR-ND - Tape & Reel (TR) 448-TLE8250GXUMA5CT-ND - Cut Tape (CT) 448-TLE8250GXUMA5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8250GXUMA5 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO816 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-8-16 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8250GXUMA5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 1MBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27500 € | 12,75 € |
| 25 | 1,16200 € | 29,05 € |
| 100 | 1,03660 € | 103,66 € |
| 250 | 0,97692 € | 244,23 € |
| 500 | 0,94184 € | 470,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87999 € | 2.199,97 € |
| 5.000 | 0,86114 € | 4.305,70 € |
| 7.500 | 0,85170 € | 6.387,75 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

