
TLE824533SAAUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE824533SAAUMA1TR-ND - Tape & Reel (TR) 448-TLE824533SAAUMA1CT-ND - Cut Tape (CT) 448-TLE824533SAAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE824533SAAUMA1 |
Description | IC PWR DRIVER N-CHAN 1:3 DSO-36 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:3 N-Channel 1.5A PG-DSO-36-54 |
Datasheet | Datasheet |
EDA/CAD Models | TLE824533SAAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 3 | |
Ratio - Input:Output | 1:3 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 8V ~ 17V | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 5.25V | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 250mOhm (Max) | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-36-54 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,24000 € | 17,24 € |
| 10 | 13,74700 € | 137,47 € |
| 25 | 12,87440 € | 321,86 € |
| 100 | 12,05640 € | 1.205,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 11,02388 € | 8.819,10 € |
| Unit Price without VAT: | 17,24000 € |
|---|---|
| Unit Price with VAT: | 20,51560 € |

