
TLE82452SAAUMA1 | |
|---|---|
DigiKey Part Number | TLE82452SAAUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE82452SAAUMA1 |
Description | IC PWR DRIVER N-CHAN 1:2 DSO-36 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.6A PG-DSO-36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 5.5V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 5.25V | |
Current - Output (Max) | 1.6A | |
Rds On (Typ) | 250mOhm (Max) | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-36 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,18900 € | 5.751,20 € |
| Unit Price without VAT: | 7,18900 € |
|---|---|
| Unit Price with VAT: | 8,55491 € |

