
TLE8110EEXUMA2 | |
|---|---|
DigiKey Part Number | TLE8110EEXUMA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE8110EEXUMA2 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-36 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel PG-DSO-36-EP |
Datasheet | Datasheet |
EDA/CAD Models | TLE8110EEXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 10 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI, Parallel | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | - | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-36-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,15397 € | 4.153,97 € |
| 2.000 | 4,06982 € | 8.139,64 € |
| Unit Price without VAT: | 4,15397 € |
|---|---|
| Unit Price with VAT: | 4,94322 € |

