
TLE8108EMXUMA1 | |
|---|---|
DigiKey Part Number | TLE8108EMXUMA1TR-ND - Tape & Reel (TR) TLE8108EMXUMA1CT-ND - Cut Tape (CT) TLE8108EMXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8108EMXUMA1 |
Description | IC PWR DRIVER N-CHAN 1:2 24SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 400mA PG-SSOP-24 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8108EMXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 800mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SSOP-24 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,51500 € | 25,15 € |
| 25 | 2,30960 € | 57,74 € |
| 100 | 2,08450 € | 208,45 € |
| 250 | 1,97716 € | 494,29 € |
| 500 | 1,96244 € | 981,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,80299 € | 4.507,48 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |











