Power Switch/Driver 1:1 N-Channel PG-DSO-12-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE8102SGAUMA1

DigiKey Part Number
TLE8102SGAUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE8102SGAUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-12
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel PG-DSO-12-11
Datasheet
 Datasheet
EDA/CAD Models
TLE8102SGAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
-
Rds On (Typ)
180mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-12-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.