
TLE8082ESEVALBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE8082ESEVALBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE8082ESEVALBOARDTOBO1 |
Description | EVAL BOARD FOR TLE8082ES |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLE8082ES - Engine Control Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Infineon Technologies | Utilized IC / Part TLE8082ES |
Packaging Bulk | Primary Attributes 3.3V, 5V Supply |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
Function Engine Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,09000 € | 142,09 € |
| Unit Price without VAT: | 142,09000 € |
|---|---|
| Unit Price with VAT: | 169,08710 € |

