
TLE8080EMXUMA1 | |
|---|---|
DigiKey Part Number | TLE8080EMXUMA1TR-ND - Tape & Reel (TR) TLE8080EMXUMA1CT-ND - Cut Tape (CT) TLE8080EMXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8080EMXUMA1 |
Description | ENGINECONTR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Small Engine PMIC PG-SSOP-24 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8080EMXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Small Engine | |
Current - Supply | - | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,39400 € | 23,94 € |
| 25 | 2,19920 € | 54,98 € |
| 100 | 1,98390 € | 198,39 € |
| 250 | 1,88148 € | 470,37 € |
| 500 | 1,81968 € | 909,84 € |
| 1.000 | 1,76885 € | 1.768,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,71519 € | 4.287,98 € |
| 5.000 | 1,68284 € | 8.414,20 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

