
TLE80803EMXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE80803EMXUMA1TR-ND - Tape & Reel (TR) 448-TLE80803EMXUMA1CT-ND - Cut Tape (CT) 448-TLE80803EMXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE80803EMXUMA1 |
Description | IC MOTOR CTLR 24SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Small Engine PMIC PG-SSOP-24-9 |
Datasheet | Datasheet |
EDA/CAD Models | TLE80803EMXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Small Engine | |
Current - Supply | - | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-24-9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,46600 € | 24,66 € |
| 25 | 2,26480 € | 56,62 € |
| 100 | 2,04350 € | 204,35 € |
| 250 | 1,93792 € | 484,48 € |
| 500 | 1,92202 € | 961,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,76664 € | 4.416,60 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

