
TLE7810GXUMA1 | |
|---|---|
DigiKey Part Number | TLE7810GXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7810GXUMA1 |
Description | IC LDO VREG/LIN TXRX DSO-28 |
Customer Reference | |
Detailed Description | Special Purpose PMIC PG-DSO-28 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7810GXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Special Purpose | |
Current - Supply | - | |
Voltage - Supply | 3.9V ~ 27V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-28 | |
Base Product Number |

