- Power Supply, Automotive Applications Voltage Regulator IC 3 Output PG-DSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE73683EXUMA2

DigiKey Part Number
TLE73683EXUMA2TR-ND - Tape & Reel (TR)
TLE73683EXUMA2CT-ND - Cut Tape (CT)
TLE73683EXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE73683EXUMA2
Description
IC REG AUTO APPL 3OUT DSO-36
Customer Reference
Detailed Description
- Power Supply, Automotive Applications Voltage Regulator IC 3 Output PG-DSO-36
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Power Supply, Automotive Applications
Voltage - Input
4.5V ~ 45V
Number of Outputs
3
Voltage - Output
5V, 3.3V/2.6V, 1.3V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
36-BSSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
PG-DSO-36
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,91000 €6,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,10439 €4.104,39 €
Manufacturers Standard Package
Unit Price without VAT:6,91000 €
Unit Price with VAT:8,22290 €