TLE72782GV33XUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.500
Unit Price: 2,80000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA PG-DSO-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA PG-DSO-14
PG-DSO-14
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE72782GV33XUMA1

DigiKey Part Number
TLE72782GV33XUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE72782GV33XUMA1
Description
IC REG LIN 3.3V 180MA PG-DSO-14
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA PG-DSO-14
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
36 µA
Mfr
PSRR
60dB (100Hz)
Series
Control Features
Enable, Reset, Watchdog
Packaging
Tape & Reel (TR)
Protection Features
Over Current, Over Temperature, Short Circuit
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
45V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
PG-DSO-14
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE72732GV33XUMA1Infineon Technologies2.500TLE72732GV33XUMA1CT-ND2,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes