


TLE7273G V50 | |
|---|---|
DigiKey Part Number | TLE7273GV50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7273G V50 |
Description | IC REG LIN 5V 180MA P-DSO-14-8 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA P-DSO-14-8 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (100Hz) |
Part Status Obsolete | Control Features Inhibit, Reset, Watchdog |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package P-DSO-14-8 |
Voltage Dropout (Max) 0.5V @ 180mA | Base Product Number |

