MFR Recommended




TLE72732GV50XUMA1 | |
|---|---|
DigiKey Part Number | TLE72732GV50XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE72732GV50XUMA1 |
Description | IC REG LINEAR 5V 180MA PG-DSO-14 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLE72732GV50XUMA1 Models |
Category | Current - Quiescent (Iq) 36 µA |
Mfr | PSRR 60dB (100Hz) |
Series | Control Features Enable, Reset, Watchdog |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package PG-DSO-14 |
Voltage Dropout (Max) 0.5V @ 180mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE72732EV50XUMA1 | Infineon Technologies | 2.495 | TLE72732EV50XUMA1CT-ND | 2,63000 € | MFR Recommended |


