Similar
Similar
Similar
Similar
Similar

TLE7259GNT | |
|---|---|
DigiKey Part Number | TLE7259GNTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7259GNT |
Description | IC TRANSCEIVER FULL 1/1 PGDSO8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LINbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7259GNT Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Infineon Technologies | Data Rate 20kBd |
Packaging Tape & Reel (TR) | Voltage - Supply 7V ~ 27V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LINbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package PG-DSO-8 |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX13020ASA+ | Analog Devices Inc./Maxim Integrated | 91 | 505-MAX13020ASA+-ND | 5,48000 € | Similar |
| MAX13020ASA+T | Analog Devices Inc./Maxim Integrated | 4.207 | 175-MAX13020ASA+TCT-ND | 5,48000 € | Similar |
| MAX13021ASA+ | Analog Devices Inc./Maxim Integrated | 223 | MAX13021ASA+-ND | 7,73000 € | Similar |
| MAX13021ASA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX13021ASA+T-ND | 4,37184 € | Similar |
| MAX13021ASA/V+T | Analog Devices Inc./Maxim Integrated | 2.250 | 175-MAX13021ASA/V+TCT-ND | 7,87000 € | Similar |


