
TLE7258LEXUMA1 | |
|---|---|
DigiKey Part Number | TLE7258LEXUMA1TR-ND - Tape & Reel (TR) TLE7258LEXUMA1CT-ND - Cut Tape (CT) TLE7258LEXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7258LEXUMA1 |
Description | IC TRANSCEIVER 1/1 PGTSON81 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus PG-TSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7258LEXUMA1 Models |
Category | Data Rate 20kbps |
Manufacturer Infineon Technologies | Voltage - Supply 5.5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Type Transceiver | Package / Case 8-TDFN Exposed Pad |
Protocol LINbus | Supplier Device Package PG-TSON-8-1 |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 120 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,61920 € | 15,48 € |
| 100 | 0,54640 € | 54,64 € |
| 250 | 0,51172 € | 127,93 € |
| 500 | 0,49076 € | 245,38 € |
| 1.000 | 0,47905 € | 479,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,44438 € | 2.221,90 € |
| 10.000 | 0,43536 € | 4.353,60 € |
| 15.000 | 0,43085 € | 6.462,75 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

