Direct

TLE7240SLXUMA1 | |
|---|---|
DigiKey Part Number | TLE7240SLXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7240SLXUMA1 |
Description | IC PWR DRIVER N-CHANNEL 1:2 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 210mA PG-SSOP-24-7 |
Datasheet | Datasheet |
Category | Voltage - Load 41V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Output (Max) 210mA |
Part Status Obsolete | Rds On (Typ) 1.5Ohm |
Switch Type | Fault Protection Open Load Detect, Over Temperature |
Number of Outputs 8 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:2 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-SSOP-24-7 |
Output Type N-Channel | Package / Case |
Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE7240SLXUMA4 | Infineon Technologies | 2.335 | 448-TLE7240SLXUMA4CT-ND | 3,03000 € | Direct |


