
TLE7239GSFUMA1 | |
|---|---|
DigiKey Part Number | TLE7239GSFUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7239GSFUMA1 |
Description | IC PWR DRIVER N-CHAN 1:8 24SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 130mA, 260mA PG-SSOP-24-5 |
Datasheet | Datasheet |
Category | Voltage - Load 9V ~ 16V |
Mfr | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Output (Max) 130mA, 260mA |
Part Status Obsolete | Rds On (Typ) 900mOhm, 1.6Ohm |
Switch Type | Fault Protection Open Load Detect, Over Temperature |
Number of Outputs 8 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:8 | Mounting Type Surface Mount |
Output Configuration High Side or Low Side | Supplier Device Package PG-SSOP-24-5 |
Output Type N-Channel | Package / Case |
Interface SPI | Base Product Number |

