
TLE7237GSFUMA1 | |
|---|---|
DigiKey Part Number | TLE7237GSFUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7237GSFUMA1 |
Description | IC PWR DRIVER N-CHAN 3:8 24SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:8 N-Channel 130mA, 260mA PG-SSOP-24-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 3:8 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 9V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 130mA, 260mA | |
Rds On (Typ) | 900mOhm, 1.6Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SSOP-24-5 | |
Package / Case | ||
Base Product Number |

