
TLE7235G | |
|---|---|
DigiKey Part Number | TLE7235G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7235G |
Description | IC PWR DRIVER N-CHAN 1:8 DSO-20 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 140mA, 280mA PG-DSO-20-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 9V ~ 16V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 140mA, 280mA | |
Rds On (Typ) | 850mOhm, 1.6Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-20-45 | |
Package / Case | ||
Base Product Number |

