TLE7234EMXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.172
Unit Price: 1,85000 €
Datasheet
Image for TLE7234EMXUMA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE7234EMXUMA1

DigiKey Part Number
TLE7234EMXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE7234EMXUMA1
Description
IC PWR DRIVER N-CHAN 3:8 24SSOP
Customer Reference
Detailed Description
Power Switch/Driver 3:8 N-Channel 175mA, 350mA PG-SSOP-24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
8
Ratio - Input:Output
3:8
Output Configuration
High Side or Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
9V ~ 16V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
175mA, 350mA
Rds On (Typ)
900mOhm, 1.6Ohm
Input Type
-
Features
-
Fault Protection
Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SSOP-24
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes