
TLE7233GXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE7233GXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7233GXUMA1 |
Description | IC PWR DRIVER N-CHAN 1:4 24SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:4 N-Channel 390mA PG-SSOP-24-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:4 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 390mA | |
Rds On (Typ) | 1Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SSOP-24-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,24791 € | 3.119,78 € |
| 5.000 | 1,22295 € | 6.114,75 € |
| Unit Price without VAT: | 1,24791 € |
|---|---|
| Unit Price with VAT: | 1,48501 € |

