Power Switch/Driver 1:8 N-Channel 240mA PG-SSOP-24-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE7232GS

DigiKey Part Number
TLE7232GSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE7232GS
Description
IC PWR DRIVER N-CHAN 1:8 24SSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 240mA PG-SSOP-24-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
240mA
Rds On (Typ)
1Ohm
Input Type
-
Features
-
Fault Protection
Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SSOP-24-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.105 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.105In Stock
Ships from Rochester Electronics, LLC