
TLE7231GXUMA1 | |
|---|---|
DigiKey Part Number | TLE7231GXUMA1TR-ND - Tape & Reel (TR) TLE7231GXUMA1CT-ND - Cut Tape (CT) TLE7231GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7231GXUMA1 |
Description | IC PWR DRIVER N-CHAN 1:4 DSO-14 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:4 N-Channel 320mA PG-DSO-14-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:4 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 320mA | |
Rds On (Typ) | 1Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-14-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72900 € | 17,29 € |
| 25 | 1,58120 € | 39,53 € |
| 100 | 1,41800 € | 141,80 € |
| 250 | 1,34028 € | 335,07 € |
| 500 | 1,30974 € | 654,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21419 € | 3.035,48 € |
| 5.000 | 1,18965 € | 5.948,25 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

