Power Switch/Driver 1:8 N-Channel PG-DSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE7230RAUMA1

DigiKey Part Number
TLE7230RAUMA1TR-ND - Tape & Reel (TR)
TLE7230RAUMA1CT-ND - Cut Tape (CT)
TLE7230RAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE7230RAUMA1
Description
IC PWR SWITCH N-CHAN 1:8 DSO-36
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel PG-DSO-36
Datasheet
 Datasheet
EDA/CAD Models
TLE7230RAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
-
Rds On (Typ)
800mOhm
Input Type
-
Features
Status Flag
Fault Protection
Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-36
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.205
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 €6,53 €
105,04400 €50,44 €
254,67240 €116,81 €
1004,26330 €426,33 €
2504,14540 €1.036,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,88321 €3.106,57 €
1.6003,79845 €6.077,52 €
Manufacturers Standard Package
Unit Price without VAT:6,53000 €
Unit Price with VAT:7,77070 €