
TLE71851EXUMA1 | |
|---|---|
DigiKey Part Number | TLE71851EXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE71851EXUMA1 |
Description | IC MOTOR DRIVER 5.5V-32V 36DSO |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel PG-DSO-36-38 |
Datasheet | Datasheet |
EDA/CAD Models | TLE71851EXUMA1 Models |
Category | Technology Power MOSFET |
Manufacturer Infineon Technologies | Voltage - Supply 5.5V ~ 32V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Motor Type - AC, DC Brushless DC (BLDC), Brushed DC | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 36-BSSOP (0.295", 7.50mm Width) Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package PG-DSO-36-38 |
Interface Parallel | Base Product Number |

