Image for TLE7184FXUMA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE7184FXUMA1

DigiKey Part Number
TLE7184FXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE7184FXUMA1
Description
IC MOTOR DRIVER 6V-45V 48VQFN
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel PG-VQFN-48-4
Datasheet
 Datasheet
EDA/CAD Models
TLE7184FXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC), Brushed DC
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
6V ~ 45V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.