
TLE7184F3VXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE7184F3VXUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7184F3VXUMA2 |
Description | IC MOTOR DRIVER 6V-45V 48VQFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel |
Datasheet | Datasheet |
EDA/CAD Models | TLE7184F3VXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC), Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 6V ~ 45V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,70534 € | 5.410,68 € |
| Unit Price without VAT: | 2,70534 € |
|---|---|
| Unit Price with VAT: | 3,21935 € |

