
TLE7184F3VXUMA1 | |
|---|---|
DigiKey Part Number | TLE7184F3VXUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7184F3VXUMA1 |
Description | IC MOTOR DRIVER 6V-45V 48VQFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel PG-VQFN-48-14 |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Infineon Technologies | Voltage - Supply 6V ~ 45V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Motor Type - AC, DC Brushless DC (BLDC), Brushed DC | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 48-VQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package PG-VQFN-48-14 |
Interface Parallel | Base Product Number |

