Motor Driver Power MOSFET Parallel PG-TQFP-48-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET Parallel PG-TQFP-48-8
48-TQFP Pad

TLE7183QUXUMA9

DigiKey Part Number
448-TLE7183QUXUMA9TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE7183QUXUMA9
Description
DRIVER_IC
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel PG-TQFP-48-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
5.5V ~ 20V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
PG-TQFP-48-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.