


TLE7183QUXUMA7 | |
|---|---|
DigiKey Part Number | 448-TLE7183QUXUMA7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7183QUXUMA7 |
Description | DRIVER_IC |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel PG-TQFP-48-8 |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Infineon Technologies | Voltage - Supply 5.5V ~ 20V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Not For New Designs | Grade Automotive |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 48-TQFP Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package PG-TQFP-48-8 |
Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,65124 € | 11.628,10 € |
| Unit Price without VAT: | 4,65124 € |
|---|---|
| Unit Price with VAT: | 5,53498 € |

