


TLE7183QUXUMA6 | |
|---|---|
DigiKey Part Number | 448-TLE7183QUXUMA6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7183QUXUMA6 |
Description | DRIVER_IC |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel PG-TQFP-48-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7183QUXUMA6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 20V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | PG-TQFP-48-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,05157 € | 10.128,92 € |
| Unit Price without VAT: | 4,05157 € |
|---|---|
| Unit Price with VAT: | 4,82137 € |

