Motor Driver Power MOSFET Parallel PG-TQFP-48-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET Parallel PG-TQFP-48-8
48-TQFP Pad

TLE7183QUXUMA5

DigiKey Part Number
TLE7183QUXUMA5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE7183QUXUMA5
Description
IC MOTOR DRIVER 5.5V-20V 48TQFP
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel PG-TQFP-48-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
5.5V ~ 20V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
PG-TQFP-48-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.