Motor Driver Power MOSFET Parallel PG-TQFP-48-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET Parallel PG-TQFP-48-8
48-TQFP Pad

TLE7183QUXUMA1

DigiKey Part Number
448-TLE7183QUXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE7183QUXUMA1
Description
IC MOTOR DRIVER 5.5V-20V 48TQFP
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel PG-TQFP-48-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
5.5V ~ 20V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
PG-TQFP-48-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,10258 €10.256,45 €
Manufacturers Standard Package
Unit Price without VAT:4,10258 €
Unit Price with VAT:4,88207 €