
TLE6711GLXUMA1 | |
|---|---|
DigiKey Part Number | TLE6711GLXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE6711GLXUMA1 |
Description | IC REG BUCK BOOST ADJ PGDSO-20 |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLE6711GLXUMA1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) | Frequency - Switching 75kHz ~ 115kHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package PG-DSO-20 |
Voltage - Input (Max) 36V | Base Product Number |

