Similar

TLE6389GV | |
|---|---|
DigiKey Part Number | TLE6389GV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE6389GV |
Description | IC REG BUCK ADJ 3A PGDSO-14 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 5V 1 Output 3A 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLE6389GV Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 360kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package PG-DSO-14-3 |
Voltage - Input (Min) 5V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54560BQDDARQ1 | Texas Instruments | 2.429 | 296-45534-1-ND | 6,11000 € | Similar |




