
TLE6363G | |
|---|---|
DigiKey Part Number | TLE6363G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE6363G |
Description | IC REG BUCK BOOST ADJ PGDSO-14 |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 200mA 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLE6363G Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 46V (Switch) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 75kHz ~ 115kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package PG-DSO-14-2 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,94896 € | 4.872,40 € |
| Unit Price without VAT: | 1,94896 € |
|---|---|
| Unit Price with VAT: | 2,31926 € |

