
TLE6361GNUMA1 | |
|---|---|
DigiKey Part Number | TLE6361GNUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE6361GNUMA1 |
Description | IC REG BUCK ADJ 1.5A QUAD DSO-36 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 5.4V 4 Output 1.5A 36-BSSOP (0.433", 11.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE6361GNUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.06V | |
Current - Output | ||
Frequency - Switching | 370kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-DSO-36-12 | |
Base Product Number |

