
TLE6286G | |
|---|---|
DigiKey Part Number | TLE6286G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE6286G |
Description | IC TRANSCEIVER FULL 1/1 DSO-16 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LINbus PG-DSO-16-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLE6286G Models |
Category | Receiver Hysteresis 600 mV |
Manufacturer Infineon Technologies | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package PG-DSO-16-11 |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |

