Similar

TLE6282GXUMA1 | |
|---|---|
DigiKey Part Number | TLE6282GXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE6282GXUMA1 |
Description | IC MOTOR DRIVER 7.5V-60V 20DSO |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel PG-DSO-20-45 |
Datasheet | Datasheet |
EDA/CAD Models | TLE6282GXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 7.5V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-20-45 | |
Base Product Number |


