
TLE6280GPAUMA2 | |
|---|---|
DigiKey Part Number | TLE6280GPAUMA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE6280GPAUMA2 |
Description | IC MOTOR DRIVER 8V-20V 36DSO |
Customer Reference | |
Detailed Description | Motor Driver Parallel PG-DSO-36-26 |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 20V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad |
Function Controller - Commutation, Direction Management | Supplier Device Package PG-DSO-36-26 |
Output Configuration Pre-Driver - Half Bridge (3) | Base Product Number |
Interface Parallel |

